62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG620F50NT

DigiKey Part Number
4713-GMC04CG620F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG620F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG620F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG620F50NT
Description
CAP0402 COG 62PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG620F50NTCal-Chip Electronics, Inc.7.9004713-GMC04CG620F50NTCT-ND0,08000 €Parametric Equivalent
04025A620FAT2AKYOCERA AVX11.150478-10110-1-ND0,46000 €Parametric Equivalent
GCM1555C1H620FA16DMurata Electronics49.575490-GCM1555C1H620FA16DCT-ND0,08000 €Parametric Equivalent
GRT1555C1H620FA02DMurata Electronics2.890490-GRT1555C1H620FA02DCT-ND0,08000 €Parametric Equivalent
In-Stock: 7.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02880 €1,44 €
1000,02470 €2,47 €
5000,01800 €9,00 €
1.0000,01595 €15,95 €
2.5000,01379 €34,48 €
5.0000,01250 €62,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01143 €114,30 €
20.0000,01055 €211,00 €
30.0000,01011 €303,30 €
50.0000,00963 €481,50 €
70.0000,00935 €654,50 €
100.0000,00907 €907,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €