2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG2R2B100NT

DigiKey Part Number
4713-GMC04CG2R2B100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG2R2B100NTCT-ND - Cut Tape (CT)
4713-GMC04CG2R2B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG2R2B100NT
Description
CAP0402 COG 2.2PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.026
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10800 €1,08 €
500,07700 €3,85 €
1000,06760 €6,76 €
5000,05190 €25,95 €
1.0000,04705 €47,05 €
2.5000,04195 €104,88 €
5.0000,03888 €194,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03636 €363,60 €
20.0000,03428 €685,60 €
30.0000,03324 €997,20 €
50.0000,03208 €1.604,00 €
70.0000,03141 €2.198,70 €
100.0000,03076 €3.076,00 €
120.0000,03045 €3.654,00 €
240.0000,02942 €7.060,80 €
250.0000,02936 €7.340,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €