22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG220J50NT

DigiKey Part Number
4713-GMC02CG220J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG220J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG220J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG220J50NT
Description
CAP0201 COG 22PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201N220J500CTWalsin Technology Corporation3861292-1147-1-ND0,08000 €Parametric Equivalent
885012004012Würth Elektronik25.923732-885012004012CT-ND0,08000 €Parametric Equivalent
AC0201JRNPO9BN220YAGEO9.12613-AC0201JRNPO9BN220CT-ND0,08000 €Parametric Equivalent
C0603C0G1H220J030BATDK92.102445-1778-1-ND0,08000 €Parametric Equivalent
CC0201JPNPO9BN220YAGEO93.34913-CC0201JPNPO9BN220CT-ND0,08000 €Parametric Equivalent
In-Stock: 14.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01400 €0,14 €
500,00960 €0,48 €
1000,00820 €0,82 €
5000,00562 €2,81 €
1.0000,00486 €4,86 €
2.5000,00406 €10,15 €
5.0000,00358 €17,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00299 €44,85 €
30.0000,00270 €81,00 €
45.0000,00256 €115,20 €
75.0000,00240 €180,00 €
105.0000,00230 €241,50 €
150.0000,00221 €331,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €