

C0603C0G1H220J030BA | |
|---|---|
DigiKey Part Number | 445-1778-2-ND - Tape & Reel (TR) 445-1778-1-ND - Cut Tape (CT) 445-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C0G1H220J030BA |
Description | CAP CER 22PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1H220J030BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0201JRNPO9BN220 | YAGEO | 139.932 | 311-1383-1-ND | 0,08000 € | Direct |
| GRM0335C1H220JA01D | Murata Electronics | 352.828 | 490-6123-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01465 € | 14,65 € |
| 2.500 | 0,01262 € | 31,55 € |
| 5.000 | 0,01140 € | 57,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00961 € | 144,15 € |
| 30.000 | 0,00890 € | 267,00 € |
| 45.000 | 0,00854 € | 384,30 € |
| 75.000 | 0,00815 € | 611,25 € |
| 105.000 | 0,00791 € | 830,55 € |
| 150.000 | 0,00769 € | 1.153,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

