300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH201209T-301Y-S

DigiKey Part Number
4713-FBH201209T-301Y-STR-ND - Tape & Reel (TR)
4713-FBH201209T-301Y-SCT-ND - Cut Tape (CT)
4713-FBH201209T-301Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBH201209T-301Y-S
Description
FERRITE BEAD 300 OHM 0805 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
300 Ohms @ 100 MHz
Manufacturer
Cal-Chip Electronics, Inc.
Current Rating (Max)
3A
Series
DC Resistance (DCR) (Max)
50mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2508053017Y3Fair-Rite Products Corp.227.2501934-1474-1-ND0,12000 €Parametric Equivalent
ACMS201209A301Max Echo8.0005262-ACMS201209A301CT-ND0,08000 €Parametric Equivalent
BBUP00201209301Y00Pulse Electronics3.750553-BBUP00201209301Y00CT-ND0,17000 €Parametric Equivalent
BMC2AY0300AGTE Connectivity Passive Product52.1691712-BMC2AY0300AGCT-ND0,15000 €Parametric Equivalent
In-Stock: 3.050
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03400 €0,34 €
250,02960 €0,74 €
500,02660 €1,33 €
1000,02380 €2,38 €
2500,02056 €5,14 €
5000,01836 €9,18 €
1.0000,01631 €16,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01267 €50,68 €
8.0000,01105 €88,40 €
12.0000,01015 €121,80 €
20.0000,00907 €181,40 €
28.0000,00884 €247,52 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €