
CVH-1H221MH10-R | |
|---|---|
DigiKey Part Number | 4713-CVH-1H221MH10-RTR-ND - Tape & Reel (TR) 4713-CVH-1H221MH10-RCT-ND - Cut Tape (CT) 4713-CVH-1H221MH10-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH-1H221MH10-R |
Description | LYTIC 220UF 50V 20% 10X10.5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 469 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 670 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060657012 | Würth Elektronik | 4.111 | 732-8552-1-ND | 1,09000 € | Parametric Equivalent |
| VZH221M1HTR-1010CS | Surge | 177 | 4403-VZH221M1HTR-1010CSTR-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47360 € | 23,68 € |
| 100 | 0,43310 € | 43,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36468 € | 182,34 € |
| 1.000 | 0,34350 € | 343,50 € |
| 1.500 | 0,33290 € | 499,35 € |
| 2.500 | 0,32115 € | 802,88 € |
| 3.500 | 0,31428 € | 1.099,98 € |
| 5.000 | 0,30767 € | 1.538,35 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

