
VZH221M1HTR-1010CS | |
|---|---|
DigiKey Part Number | 4403-VZH221M1HTR-1010CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VZH221M1HTR-1010CS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 670 mA @ 100 kHz |
Packaging Tape & Reel (TR) | Impedance 180 mOhms |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25554 € | 127,77 € |
| 1.000 | 0,23557 € | 235,57 € |
| 1.500 | 0,22548 € | 338,22 € |
| 2.500 | 0,21423 € | 535,58 € |
| 3.500 | 0,20762 € | 726,67 € |
| 5.000 | 0,20123 € | 1.006,15 € |
| Unit Price without VAT: | 0,25554 € |
|---|---|
| Unit Price with VAT: | 0,30409 € |

