Parametric Equivalent

CV2-1E220ME55-R | |
|---|---|
DigiKey Part Number | 4713-CV2-1E220ME55-RTR-ND - Tape & Reel (TR) 4713-CV2-1E220ME55-RCT-ND - Cut Tape (CT) 4713-CV2-1E220ME55-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV2-1E220ME55-R |
Description | LYTIC 22UF 25V 20% 5X5.4 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 35 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 226SML025MD5 | CORNELL DUBILIER KNOWLES | 0 | 1572-226SML025MD5TR-ND | 0,07252 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19700 € | 1,97 € |
| 50 | 0,14520 € | 7,26 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,10276 € | 51,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09455 € | 94,55 € |
| 2.000 | 0,08779 € | 175,58 € |
| 3.000 | 0,08440 € | 253,20 € |
| 5.000 | 0,08065 € | 403,25 € |
| 7.000 | 0,07846 € | 549,22 € |
| 10.000 | 0,07635 € | 763,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


