
CHV1812N2K0331KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1812N2K0331KXTTR-ND - Tape & Reel (TR) 4713-CHV1812N2K0331KXTCT-ND - Cut Tape (CT) 4713-CHV1812N2K0331KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1812N2K0331KXT |
Description | HVCAP1812 X7R 330PF 10% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1812N2K0331KXT | Cal-Chip Electronics, Inc. | 583 | 4713-CHV1812N2K0331KXTCT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,72040 € | 36,02 € |
| 100 | 0,66450 € | 66,45 € |
| 500 | 0,57012 € | 285,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54093 € | 540,93 € |
| 2.000 | 0,51690 € | 1.033,80 € |
| 3.000 | 0,50485 € | 1.514,55 € |
| 5.000 | 0,49151 € | 2.457,55 € |
| 7.000 | 0,48370 € | 3.385,90 € |
| 10.000 | 0,47620 € | 4.762,00 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

