
CHV1808N2K0102JCT | |
|---|---|
DigiKey Part Number | 4713-CHV1808N2K0102JCTTR-ND - Tape & Reel (TR) 4713-CHV1808N2K0102JCT-ND - Cut Tape (CT) 4713-CHV1808N2K0102JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1808N2K0102JCT |
Description | HVCAP1808 COG 1000PF 5% 2KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.079" W (4.60mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1808N2K0102JCT | Cal-Chip Electronics, Inc. | 894 | 4713-CHV1808N2K0102JCT-ND | 1,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,90100 € | 9,01 € |
| 50 | 0,72040 € | 36,02 € |
| 100 | 0,66450 € | 66,45 € |
| 500 | 0,57012 € | 285,06 € |
| 1.000 | 0,54093 € | 540,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51690 € | 1.033,80 € |
| 4.000 | 0,49710 € | 1.988,40 € |
| 6.000 | 0,48719 € | 2.923,14 € |
| 10.000 | 0,47620 € | 4.762,00 € |
| 14.000 | 0,46977 € | 6.576,78 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

