
CHV1206N1K0123KXT | |
|---|---|
DigiKey Part Number | 4713-CHV1206N1K0123KXTTR-ND - Tape & Reel (TR) 4713-CHV1206N1K0123KXTCT-ND - Cut Tape (CT) 4713-CHV1206N1K0123KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206N1K0123KXT |
Description | HVCAP1206 X7R .012UF 10% 1KV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV1206N1K0123KXT | Cal-Chip Electronics, Inc. | 480 | 4713-CHV1206N1K0123KXTCT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46980 € | 23,49 € |
| 100 | 0,42970 € | 42,97 € |
| 500 | 0,36178 € | 180,89 € |
| 1.000 | 0,34078 € | 340,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32349 € | 646,98 € |
| 4.000 | 0,30926 € | 1.237,04 € |
| 6.000 | 0,30213 € | 1.812,78 € |
| 10.000 | 0,29422 € | 2.942,20 € |
| 14.000 | 0,28960 € | 4.054,40 € |
| 20.000 | 0,28515 € | 5.703,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

