0.012 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1206N1K0123KXT

DigiKey Part Number
4713-CHV1206N1K0123KXTTR-ND - Tape & Reel (TR)
4713-CHV1206N1K0123KXTCT-ND - Cut Tape (CT)
4713-CHV1206N1K0123KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1206N1K0123KXT
Description
HVCAP1206 X7R .012UF 10% 1KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHV1206N1K0123KXTCal-Chip Electronics, Inc.4804713-CHV1206N1K0123KXTCT-ND0,93000 €Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,60000 €6,00 €
500,46980 €23,49 €
1000,42970 €42,97 €
5000,36178 €180,89 €
1.0000,34078 €340,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32349 €646,98 €
4.0000,30926 €1.237,04 €
6.0000,30213 €1.812,78 €
10.0000,29422 €2.942,20 €
14.0000,28960 €4.054,40 €
20.0000,28515 €5.703,00 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €