
CHV0805N5002R2CCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N5002R2CCTTR-ND - Tape & Reel (TR) 4713-CHV0805N5002R2CCT-ND - Cut Tape (CT) 4713-CHV0805N5002R2CCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N5002R2CCT |
Description | HVCAP0805 COG 2.2PF .25PF 500V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N5002R2CCT | Cal-Chip Electronics, Inc. | 3.962 | 4713-CHV0805N5002R2CCT-ND | 0,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22480 € | 11,24 € |
| 100 | 0,20230 € | 20,23 € |
| 500 | 0,16430 € | 82,15 € |
| 1.000 | 0,15256 € | 152,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13497 € | 539,88 € |
| 8.000 | 0,12843 € | 1.027,44 € |
| 12.000 | 0,12515 € | 1.501,80 € |
| 20.000 | 0,12152 € | 2.430,40 € |
| 28.000 | 0,11940 € | 3.343,20 € |
| 40.000 | 0,11735 € | 4.694,00 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

