
CHV0805N250332KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250332KXTTR-ND - Tape & Reel (TR) 4713-CHV0805N250332KXTCT-ND - Cut Tape (CT) 4713-CHV0805N250332KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250332KXT |
Description | HVCAP0805 X7R 3300PF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0805N250332KXT | Cal-Chip Electronics, Inc. | 2.500 | 4713-CHV0805N250332KXTCT-ND | 0,16000 € | Parametric Equivalent |
| CC0805KRX7RYBB332 | YAGEO | 602 | 311-1895-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03996 € | 39,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03360 € | 134,40 € |
| 8.000 | 0,03123 € | 249,84 € |
| 12.000 | 0,03005 € | 360,60 € |
| 20.000 | 0,02874 € | 574,80 € |
| 28.000 | 0,02798 € | 783,44 € |
| 40.000 | 0,02724 € | 1.089,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

