
CHV0603N250331KXT | |
|---|---|
DigiKey Part Number | 4713-CHV0603N250331KXTTR-ND - Tape & Reel (TR) 4713-CHV0603N250331KXTCT-ND - Cut Tape (CT) 4713-CHV0603N250331KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0603N250331KXT |
Description | HVCAP0603 X7R 330PF 10% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 250V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHV0603N250331KXT | Cal-Chip Electronics, Inc. | 3.000 | 4713-CHV0603N250331KXTCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04330 € | 4,33 € |
| 500 | 0,03246 € | 16,23 € |
| 1.000 | 0,02914 € | 29,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02418 € | 96,72 € |
| 8.000 | 0,02234 € | 178,72 € |
| 12.000 | 0,02141 € | 256,92 € |
| 20.000 | 0,02039 € | 407,80 € |
| 28.000 | 0,01980 € | 554,40 € |
| 40.000 | 0,01922 € | 768,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

