1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS10J102CT

DigiKey Part Number
4713-CAS10J102CTTR-ND - Tape & Reel (TR)
4713-CAS10J102CT-ND - Cut Tape (CT)
4713-CAS10J102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS10J102CT
Description
ANTISULF RES0805 5% 1K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0805FR-071KLYAGEO3.73913-AF0805FR-071KLCT-ND0,10000 €Parametric Equivalent
AF0805JR-071KLYAGEO3.03013-AF0805JR-071KLCT-ND0,08000 €Parametric Equivalent
RCA08051K00FKEAVishay Dale17.994541-2224-1-ND0,10000 €Parametric Equivalent
In-Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05200 €0,52 €
250,04000 €1,00 €
500,03340 €1,67 €
1000,02810 €2,81 €
2500,02292 €5,73 €
5000,01988 €9,94 €
1.0000,01749 €17,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01370 €68,50 €
10.0000,01260 €126,00 €
15.0000,01206 €180,90 €
25.0000,01148 €287,00 €
35.0000,01115 €390,25 €
50.0000,01083 €541,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €