RCA080520K0FKEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA08051K00FKEA

DigiKey Part Number
541-2224-2-ND - Tape & Reel (TR)
541-2224-1-ND - Cut Tape (CT)
541-2224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA08051K00FKEA
Description
RES SMD 1K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA08051K00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
250,03040 €0,76 €
500,02500 €1,25 €
1000,02090 €2,09 €
2500,01680 €4,20 €
5000,01442 €7,21 €
1.0000,01257 €12,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00850 €42,50 €
10.0000,00748 €74,80 €
15.0000,00697 €104,55 €
25.0000,00647 €161,75 €
35.0000,00644 €225,40 €
50.0000,00641 €320,50 €
60.0000,00639 €383,40 €
120.0000,00634 €760,80 €
125.0000,00634 €792,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €