
CAS06F6190CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F6190CTTR-ND - Tape & Reel (TR) 4713-CAS06F6190CT-ND - Cut Tape (CT) 4713-CAS06F6190CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F6190CT |
Description | ANTISULF RES0603 1% 619 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F6190CT | Cal-Chip Electronics, Inc. | 4.970 | 4713-CAS06F6190CT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02644 € | 6,61 € |
| 500 | 0,02308 € | 11,54 € |
| 1.000 | 0,02042 € | 20,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01617 € | 80,85 € |
| 10.000 | 0,01494 € | 149,40 € |
| 15.000 | 0,01434 € | 215,10 € |
| 25.000 | 0,01369 € | 342,25 € |
| 35.000 | 0,01332 € | 466,20 € |
| 50.000 | 0,01297 € | 648,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

