
CAS06F5362CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F5362CTTR-ND - Tape & Reel (TR) 4713-CAS06F5362CT-ND - Cut Tape (CT) 4713-CAS06F5362CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F5362CT |
Description | ANTISULF RES0603 1% 53.6K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F5362CT | Cal-Chip Electronics, Inc. | 4.997 | 4713-CAS06F5362CT-ND | 0,09000 € | Parametric Equivalent |
| AF0603FR-0753K6L | YAGEO | 5.000 | 13-AF0603FR-0753K6LCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02760 € | 0,69 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,01890 € | 1,89 € |
| 250 | 0,01508 € | 3,77 € |
| 500 | 0,01286 € | 6,43 € |
| 1.000 | 0,01114 € | 11,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00839 € | 41,95 € |
| 10.000 | 0,00760 € | 76,00 € |
| 15.000 | 0,00721 € | 108,15 € |
| 25.000 | 0,00679 € | 169,75 € |
| 35.000 | 0,00655 € | 229,25 € |
| 50.000 | 0,00633 € | 316,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

