
CAS06F2402CT | |
|---|---|
DigiKey Part Number | 4713-CAS06F2402CTTR-ND - Tape & Reel (TR) 4713-CAS06F2402CT-ND - Cut Tape (CT) 4713-CAS06F2402CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06F2402CT |
Description | ANTISULF RES0603 1% 24.0K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06F2402CT | Cal-Chip Electronics, Inc. | 4.975 | 4713-CAS06F2402CT-ND | 0,10000 € | Parametric Equivalent |
| ERJ-U03F2402V | Panasonic Industry | 8.469 | 10-ERJ-U03F2402VCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04700 € | 0,47 € |
| 25 | 0,03640 € | 0,91 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02510 € | 2,51 € |
| 250 | 0,02032 € | 5,08 € |
| 500 | 0,01754 € | 8,77 € |
| 1.000 | 0,01536 € | 15,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01190 € | 59,50 € |
| 10.000 | 0,01089 € | 108,90 € |
| 15.000 | 0,01040 € | 156,00 € |
| 25.000 | 0,00987 € | 246,75 € |
| 35.000 | 0,00957 € | 334,95 € |
| 50.000 | 0,00928 € | 464,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

