150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F1500CT

DigiKey Part Number
4713-CAS06F1500CTTR-ND - Tape & Reel (TR)
4713-CAS06F1500CT-ND - Cut Tape (CT)
4713-CAS06F1500CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F1500CT
Description
ANTISULF RES0603 1% 150 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F1500CTCal-Chip Electronics, Inc.4.8604713-CAS06F1500CT-ND0,10000 €Parametric Equivalent
ERJ-U03F1500VPanasonic Industry7.52910-ERJ-U03F1500VCT-ND0,13000 €Parametric Equivalent
ERJ-U3RD1500VPanasonic Industry9.26410-ERJ-U3RD1500VCT-ND0,19000 €Parametric Equivalent
SFR03EZPF1500Rohm Semiconductor2.867846-SFR03EZPF1500CT-ND0,13000 €Parametric Equivalent
In-Stock: 4.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04800 €0,48 €
250,03720 €0,93 €
500,03080 €1,54 €
1000,02580 €2,58 €
2500,02092 €5,23 €
5000,01806 €9,03 €
1.0000,01585 €15,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01231 €61,55 €
10.0000,01129 €112,90 €
15.0000,01079 €161,85 €
25.0000,01024 €256,00 €
35.0000,00993 €347,55 €
50.0000,00964 €482,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €