953 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F9533CT

DigiKey Part Number
4713-CAS04F9533CTTR-ND - Tape & Reel (TR)
4713-CAS04F9533CT-ND - Cut Tape (CT)
4713-CAS04F9533CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F9533CT
Description
ANTISULF RES0402 1% 953K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
953 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F9533CTCal-Chip Electronics, Inc.9.8504713-CAS04F9533CT-ND0,09000 €Parametric Equivalent
In-Stock: 9.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
250,03320 €0,83 €
500,02740 €1,37 €
1000,02290 €2,29 €
2500,01840 €4,60 €
5000,01584 €7,92 €
1.0000,01381 €13,81 €
5.0000,01060 €53,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00967 €96,70 €
20.0000,00893 €178,60 €
30.0000,00857 €257,10 €
50.0000,00818 €409,00 €
70.0000,00795 €556,50 €
100.0000,00774 €774,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €