MFG_K-G1W-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_K-G1W-50
MFG_K-G1W-50(secondary)

K-G1W-50

DigiKey Part Number
2220-K-G1W-50-ND
Manufacturer
Manufacturer Product Number
K-G1W-50
Description
DEOXIT GOLD WIPES, INDIVIDUAL W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wipes Contacts 3" x 3.5"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Wipes
Chemical Component
-
Applications
Contacts
Size
3" x 3.5"
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
139,69000 €39,69 €
Manufacturers Standard Package
Unit Price without VAT:39,69000 €
Unit Price with VAT:47,23110 €