
G100L-25C | |
|---|---|
DigiKey Part Number | 2220-G100L-25C-ND |
Manufacturer | |
Manufacturer Product Number | G100L-25C |
Description | DEOXIT G-SERIES 100% LIQUID WIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner Contacts 25ml |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Contacts | |
Size | 25ml | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 120°F (49°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,42000 € | 60,42 € |
| Unit Price without VAT: | 60,42000 € |
|---|---|
| Unit Price with VAT: | 71,89980 € |









