



UC-ARBR2B | |
|---|---|
DigiKey Part Number | 2671-UC-ARBR2B-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | UC-ARBR2B |
Description | CBL USB2.0 A PLUG LEFT ANG-B PLG |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left Angle to B Male, Left Angle 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |



