New at DigiKey
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
CM-101607WTBSTK
CM-101607WTBSTK

CM-101607WTBSTK

DigiKey Part Number
2671-CM-101607WTBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-101607WTBSTK
Description
Cat.5E Tool Less Keystone Jack W
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Exterior Housing Color
White
Manufacturer
CableMAX
Interior Housing Color
White
Packaging
Retail Package
Exterior Contact Material
Phosphor Bronze
Part Status
Active
Interior Contact Material
Phosphor Bronze
Style
Modular
Exterior Contact Finish
Gold
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Contact Finish
Tin
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Operating Temperature
-10°C ~ 60°C
Exterior Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Ratings
Cat5e
Interior Housing Material
Polycarbonate (PC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,41600 €24,16 €
252,27880 €56,97 €
992,14172 €212,03 €
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €
Alternate Color
Cat.5E Tool Less Keystone Jack G
In-Stock: 295
Unit Price: 2,68000 €
Cat.5E Tool Less Keystone Jack I
In-Stock: 344
Unit Price: 2,68000 €
Cat.5E Tool Less Keystone Jack B
In-Stock: 993
Unit Price: 2,68000 €
Cat.5E Tool Less Keystone Jack B
In-Stock: 598
Unit Price: 2,68000 €