


CM-101607BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-101607BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-101607BKBSTK |
Description | Cat.5E Tool Less Keystone Jack B |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Category | Exterior Housing Color Black |
Manufacturer CableMAX | Interior Housing Color Black |
Packaging Retail Package | Exterior Contact Material Phosphor Bronze |
Part Status Active | Interior Contact Material Phosphor Bronze |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Tin |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS) | Ratings Cat5e |
Interior Housing Material Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,41600 € | 24,16 € |
| 25 | 2,27880 € | 56,97 € |
| 99 | 2,14172 € | 212,03 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |





