ZMSH03130P00RRC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


C&K
In Stock: 5
Unit Price: 3,10000 €
Datasheet
Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Through Hole, Right Angle

ZMSH03130P00RRC

DigiKey Part Number
ZMSH03130P00RRC-ND
Manufacturer
Manufacturer Product Number
ZMSH03130P00RRC
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZMSH03130P00RRC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Support Posts
Operating Force
130gf
Release Force
13gf
Operating Position
0.415" (10.55mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.065" (1.7mm)
Mechanical Life
500,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.1003,24650 €6.817,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,24650 €
Unit Price with VAT:3,86334 €