



ZMSH03130P00LLC | |
|---|---|
DigiKey Part Number | CKN10166-ND |
Manufacturer | |
Manufacturer Product Number | ZMSH03130P00LLC |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMSH03130P00LLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Support Posts | |
Operating Force | 130gf | |
Release Force | 13gf | |
Operating Position | 0.415" (10.55mm) | |
Pretravel | 0.030" (0.8mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,56300 € | 25,63 € |
| 25 | 2,37720 € | 59,43 € |
| 50 | 2,24600 € | 112,30 € |
| 210 | 1,99652 € | 419,27 € |
| 420 | 1,88607 € | 792,15 € |
| 630 | 1,82430 € | 1.149,31 € |
| 1.050 | 1,74930 € | 1.836,77 € |
| 5.040 | 1,63762 € | 8.253,60 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

