



Y97ST24B8QBFP | |
|---|---|
DigiKey Part Number | CKN10590TR-ND - Tape & Reel (TR) CKN10590CT-ND - Cut Tape (CT) CKN10590DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97ST24B8QBFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97ST24B8QBFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,74520 € | 18,63 € |
| 100 | 0,66430 € | 66,43 € |
| 250 | 0,61540 € | 153,85 € |
| 500 | 0,58156 € | 290,78 € |
| 1.000 | 0,55060 € | 550,60 € |
| 2.500 | 0,51421 € | 1.285,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | 0,41673 € | 3.958,93 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


