


PTS830GG140SMTR LFS | |
|---|---|
DigiKey Part Number | CKN10588TR-ND - Tape & Reel (TR) CKN10588CT-ND - Cut Tape (CT) CKN10588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS830GG140SMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PTS830GG140SMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,74280 € | 18,57 € |
| 100 | 0,66220 € | 66,22 € |
| 250 | 0,61352 € | 153,38 € |
| 500 | 0,57978 € | 289,89 € |
| 1.000 | 0,54890 € | 548,90 € |
| 2.500 | 0,51260 € | 1.281,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.500 | 0,46872 € | 4.452,84 € |
| 19.000 | 0,44986 € | 8.547,34 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


