

PTS840GMSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10507TR-ND - Tape & Reel (TR) CKN10507CT-ND - Cut Tape (CT) CKN10507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840GMSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840GMSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47700 € | 4,77 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,39660 € | 39,66 € |
| 250 | 0,36728 € | 91,82 € |
| 500 | 0,34678 € | 173,39 € |
| 1.000 | 0,32784 € | 327,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,29786 € | 1.042,51 € |
| 7.000 | 0,28365 € | 1.985,55 € |
| 10.500 | 0,27609 € | 2.898,95 € |
| 17.500 | 0,26733 € | 4.678,28 € |
| 24.500 | 0,26200 € | 6.419,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |










