

PTS840GKPSMTR LFS | |
|---|---|
DigiKey Part Number | CKN10514TR-ND - Tape & Reel (TR) CKN10514CT-ND - Cut Tape (CT) CKN10514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS840GKPSMTR LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PTS840GKPSMTR LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.70mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 220gf | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,45360 € | 11,34 € |
| 100 | 0,40500 € | 40,50 € |
| 250 | 0,37516 € | 93,79 € |
| 500 | 0,35422 € | 177,11 € |
| 1.000 | 0,33490 € | 334,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,30433 € | 1.065,15 € |
| 7.000 | 0,28983 € | 2.028,81 € |
| 10.500 | 0,28212 € | 2.962,26 € |
| 17.500 | 0,27319 € | 4.780,82 € |
| 24.500 | 0,26777 € | 6.560,36 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |









