
SKSCLCE010 | |
|---|---|
DigiKey Part Number | 4809-SKSCLCE010TR-ND - Tape & Reel (TR) 4809-SKSCLCE010CT-ND - Cut Tape (CT) 4809-SKSCLCE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKSCLCE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 1.25mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24600 € | 2,46 € |
| 25 | 0,23000 € | 5,75 € |
| 100 | 0,20590 € | 20,59 € |
| 250 | 0,19076 € | 47,69 € |
| 500 | 0,18000 € | 90,00 € |
| 1.000 | 0,16996 € | 169,96 € |
| 2.500 | 0,15790 € | 394,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14973 € | 748,65 € |
| 10.000 | 0,14239 € | 1.423,90 € |
| 15.000 | 0,13848 € | 2.077,20 € |
| 25.000 | 0,13394 € | 3.348,50 € |
| 35.000 | 0,13117 € | 4.590,95 € |
| 50.000 | 0,12843 € | 6.421,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |








