
SKTDLDE010 | |
|---|---|
DigiKey Part Number | 4809-SKTDLDE010TR-ND - Tape & Reel (TR) 4809-SKTDLDE010CT-ND - Cut Tape (CT) 4809-SKTDLDE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKTDLDE010 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 2.90mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 3.90mm x 1.95mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,49800 € | 12,45 € |
| 100 | 0,44450 € | 44,45 € |
| 250 | 0,41176 € | 102,94 € |
| 500 | 0,38886 € | 194,43 € |
| 1.000 | 0,36773 € | 367,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,32845 € | 1.478,03 € |
| 9.000 | 0,31334 € | 2.820,06 € |
| 13.500 | 0,30534 € | 4.122,09 € |
| 22.500 | 0,29608 € | 6.661,80 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |






