

Y97HT23B5GAFP | |
|---|---|
DigiKey Part Number | CKN10818TR-ND - Tape & Reel (TR) CKN10818CT-ND - Cut Tape (CT) CKN10818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97HT23B5GAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97HT23B5GAFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,26360 € | 6,59 € |
| 100 | 0,23590 € | 23,59 € |
| 250 | 0,21856 € | 54,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,20059 € | 140,41 € |
| 1.400 | 0,18956 € | 265,38 € |
| 2.100 | 0,18355 € | 385,45 € |
| 3.500 | 0,17644 € | 617,54 € |
| 4.900 | 0,17204 € | 843,00 € |
| 7.000 | 0,16764 € | 1.173,48 € |
| 17.500 | 0,15745 € | 2.755,38 € |
| 35.000 | 0,15079 € | 5.277,65 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


