

Y17P21421FP | |
|---|---|
DigiKey Part Number | 401-1146-ND |
Manufacturer | |
Manufacturer Product Number | Y17P21421FP |
Description | SWITCH PUSH DPDT 0.1A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | Y17P21421FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Square, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,38979 € | 2.084,68 € |
| Unit Price without VAT: | 1,38979 € |
|---|---|
| Unit Price with VAT: | 1,65385 € |




