



PVA2 EE H1 1.7N V2 | |
|---|---|
DigiKey Part Number | 108-PVA2EEH11.7NV2-ND |
Manufacturer | |
Manufacturer Product Number | PVA2 EE H1 1.7N V2 |
Description | SWITCH PUSH DPDT 0.1A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Keyswitch Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PVA2 EE H1 1.7N V2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 32 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Gray | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,91100 € | 19,11 € |
| 25 | 1,80160 € | 45,04 € |
| 50 | 1,72340 € | 86,17 € |
| 100 | 1,64870 € | 164,87 € |
| 250 | 1,55444 € | 388,61 € |
| 500 | 1,48668 € | 743,34 € |
| 1.000 | 1,42175 € | 1.421,75 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |
















