Keylock Switch 2 Position SPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 V AC 28 V DC Panel Mount
Y108122A2WCNQE
Y108122A2WCNQE

Y108122A2WCNQE

DigiKey Part Number
CKN12272-ND
Manufacturer
Manufacturer Product Number
Y108122A2WCNQE
Description
SWITCH KEYLOCK 2POS SPDT 4A 125V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
Y108122A2WCNQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
C&K
Key Removable Positions
1 only
Series
Angle of Throw
45°
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Silver
Circuit
SPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Wire Leads
Switch Function
On-Mom
Panel Cutout Dimensions
Circular - 19.30mm Dia
Contact Timing
Not Specified
Features
Epoxy Sealed Terminals
Current Rating (Amps)
4A (AC/DC)
Depth Behind Flange
20.68mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.699
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
128,58000 €28,58 €
1024,65700 €246,57 €
2523,24600 €581,15 €
5022,23000 €1.111,50 €
10021,25650 €2.125,65 €
25020,76516 €5.191,29 €
Manufacturers Standard Package
Unit Price without VAT:28,58000 €
Unit Price with VAT:34,01020 €