Similar
Similar
Similar
Similar
Similar
TS01ALE | |
|---|---|
DigiKey Part Number | TS01ALE-ND |
Manufacturer | |
Manufacturer Product Number | TS01ALE |
Description | SWITCH SLIDE SPDT 3A 120V |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS01ALE Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 3.10mm |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Not Specified | Features Epoxy Sealed Terminals |
Switch Function On-On | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Polyamide (PA), Nylon |
Voltage Rating - AC 120 V | Switch Travel 3.05mm |
Voltage Rating - DC 28 V | Electrical Life 60,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1571984-1 | TE Connectivity ALCOSWITCH Switches | 4.960 | 450-1622-ND | 12,42000 € | Similar |
| 48BFSP1M6QT | Grayhill Inc. | 280 | 48BFSP1M6QT-ND | 5,70000 € | Similar |
| 48BFSP1M6RT | Grayhill Inc. | 0 | 48BFSP1M6RT-ND | 4,11040 € | Similar |
| 500ASSP1M6QE | E-Switch | 1.363 | EG2483-ND | 4,82000 € | Similar |
| 500ASSP1M6RE | E-Switch | 5.191 | EG2484-ND | 4,76000 € | Similar |








