




500ASSP1M6RE | |
|---|---|
DigiKey Part Number | EG2484-ND |
Manufacturer | |
Manufacturer Product Number | 500ASSP1M6RE |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 500ASSP1M6RE Models |
Category | Actuator Length 3.10mm |
Manufacturer E-Switch | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 3.05mm |
Voltage Rating - AC 20 V | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 3,97400 € | 39,74 € |
| 25 | 3,68160 € | 92,04 € |
| 100 | 3,28360 € | 328,36 € |
| 270 | 3,03759 € | 820,15 € |
| 540 | 2,88628 € | 1.558,59 € |
| 1.080 | 2,75131 € | 2.971,41 € |
| 2.700 | 2,59687 € | 7.011,55 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

