Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TDA04H0JB1R | |
|---|---|
DigiKey Part Number | 108-TDA04H0JB1RTR-ND - Tape & Reel (TR) 108-TDA04H0JB1RCT-ND - Cut Tape (CT) 108-TDA04H0JB1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA04H0JB1R |
Description | SWITCH SLIDE DIP SPST 25MA 24VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDA04H0JB1R Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.244" (6.20mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA04H0JB1 | C&K | 0 | 108-TDA04H0JB1-ND | 3,45000 € | Parametric Equivalent |
| TDA04H0SB1 | C&K | 2.512 | CKN9065-ND | 2,67000 € | Parametric Equivalent |
| TDA04H0SB1R | C&K | 45.342 | CKN9502CT-ND | 3,17000 € | Parametric Equivalent |
| CHS-04TA | Nidec Components | 66.590 | 563-1007-1-ND | 1,97000 € | Similar |
| 416131160804 | Würth Elektronik | 2.306 | 732-416131160804CT-ND | 4,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 3,26000 € | 32,60 € |
| 25 | 3,02040 € | 75,51 € |
| 50 | 2,85080 € | 142,54 € |
| 100 | 2,69270 € | 269,27 € |
| 250 | 2,50372 € | 625,93 € |
| 500 | 2,37636 € | 1.188,18 € |
| 1.000 | 2,31891 € | 2.318,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,33407 € | 4.668,14 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |








