Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


T201SHZGE | |
|---|---|
DigiKey Part Number | T201SHZGE-ND |
Manufacturer | |
Manufacturer Product Number | T201SHZGE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T201SHZGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style Solder Lug |
Part Status Obsolete | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP1T2B1M1QEH | E-Switch | 0 | 200MDP1T2B1M1QEH-ND | 2,03813 € | Similar |
| 200MDP1T2B3M1REH | E-Switch | 0 | 200MDP1T2B3M1REH-ND | 3,13998 € | Similar |
| 200MDP1T3B1M1QE | E-Switch | 0 | 200MDP1T3B1M1QE-ND | 3,14000 € | Similar |
| 200MDP1T1B1M1QEH | E-Switch | 497 | EG2455-ND | 3,53000 € | Parametric Equivalent |
| 200MDP1T1B3M1QEH | E-Switch | 0 | 200MDP1T1B3M1QEH-ND | 2,42755 € | Parametric Equivalent |




