Similar




200MDP1T2B1M1QEH | |
|---|---|
DigiKey Part Number | 200MDP1T2B1M1QEH-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T2B1M1QEH |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T2B1M1QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34CMDP11B1M1QT | Grayhill Inc. | 0 | 34CMDP11B1M1QT-ND | 5,40920 € | Similar |
| T201MHZQE | C&K | 0 | T201MHZQE-ND | 8,24120 € | Similar |
| T201MYZBE | C&K | 0 | T201MYZBE-ND | 8,97011 € | Similar |
| T201MYZQE | C&K | 0 | T201MYZQE-ND | 9,46242 € | Similar |
| T201SHZQE | C&K | 0 | CKN1089-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 2,03813 € | 1.173,96 € |
| Unit Price without VAT: | 2,03813 € |
|---|---|
| Unit Price with VAT: | 2,42537 € |




