Similar
Similar
Similar
Similar
Similar


T201MH9CBE | |
|---|---|
DigiKey Part Number | CKN12108-ND |
Manufacturer | |
Manufacturer Product Number | T201MH9CBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T201MH9CBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.44mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP1T2B2M2QE | E-Switch | 5 | 200MDP1T2B2M2QE-ND | 3,70000 € | Similar |
| 200MDP1T2B2M2RE | E-Switch | 78 | 200MDP1T2B2M2RE-ND | 3,97000 € | Similar |
| 200MDP1T2B4M2QE | E-Switch | 0 | 200MDP1T2B4M2QE-ND | 3,14000 € | Similar |
| 200MDP1T2B4M2RE | E-Switch | 0 | 200MDP1T2B4M2RE-ND | 3,36240 € | Similar |
| 34CMDP12B2M2RT | Grayhill Inc. | 0 | 34CMDP12B2M2RT-ND | 5,64668 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| 10 | 13,89600 € | 138,96 € |
| 25 | 13,10160 € | 327,54 € |
| 50 | 12,53020 € | 626,51 € |
| 200 | 11,45810 € | 2.291,62 € |
| 400 | 10,95545 € | 4.382,18 € |
| 600 | 10,67123 € | 6.402,74 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |







