Similar
Similar
Similar
Similar

34CMDP12B2M2RT | |
|---|---|
DigiKey Part Number | 34CMDP12B2M2RT-ND |
Manufacturer | |
Manufacturer Product Number | 34CMDP12B2M2RT |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP1T2B2M2QE | E-Switch | 5 | 200MDP1T2B2M2QE-ND | 3,50000 € | Similar |
| 200MDP1T2B2M2RE | E-Switch | 78 | 200MDP1T2B2M2RE-ND | 3,78000 € | Similar |
| 200MDP1T2B4M2QE | E-Switch | 0 | 200MDP1T2B4M2QE-ND | 2,63010 € | Similar |
| 200MDP1T2B4M2RE | E-Switch | 0 | 200MDP1T2B4M2RE-ND | 2,81440 € | Similar |
| B22JP | NKK Switches | 0 | B22JP-ND | 5,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,40568 € | 2.702,84 € |
| Unit Price without VAT: | 5,40568 € |
|---|---|
| Unit Price with VAT: | 6,43276 € |





