

T102STCQE | |
|---|---|
DigiKey Part Number | T102STCQE-ND |
Manufacturer | |
Manufacturer Product Number | T102STCQE |
Description | SWITCH TOGGLE SPST 2A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T102STCQE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 7.11mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 30,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,99000 € | 11,99 € |
| 10 | 10,34600 € | 103,46 € |
| 25 | 9,75560 € | 243,89 € |
| 50 | 9,33020 € | 466,51 € |
| 200 | 8,53275 € | 1.706,55 € |
| 400 | 8,15885 € | 3.263,54 € |
| 600 | 7,94748 € | 4.768,49 € |
| 1.000 | 7,68856 € | 7.688,56 € |
| Unit Price without VAT: | 11,99000 € |
|---|---|
| Unit Price with VAT: | 14,26810 € |







