Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
T102SHCQE
T102SHCQE

T102SHCQE

DigiKey Part Number
CKN10151-ND
Manufacturer
Manufacturer Product Number
T102SHCQE
Description
SWITCH TOGGLE SPST 2A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Standard Round
Actuator Length
9.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
Circular - 4.95mm Dia
Bushing Thread
10-48
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,06000 €11,06 €
109,54700 €95,47 €
259,00160 €225,04 €
508,60940 €430,47 €
2007,87365 €1.574,73 €
4007,52873 €3.011,49 €
6007,33372 €4.400,23 €
1.0007,09486 €7.094,86 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €