Similar
Similar
Similar
Similar
Similar


T101MH9V3QE | |
|---|---|
DigiKey Part Number | T101MH9V3QE-ND |
Manufacturer | |
Manufacturer Product Number | T101MH9V3QE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T101MH9V3QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.44mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 3A (AC/DC) | Electrical Life 60,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP1T2B2VS2QE | E-Switch | 0 | 200MSP1T2B2VS2QE-ND | 1,85195 € | Similar |
| 200MSP1T2B2VS2RE | E-Switch | 0 | 200MSP1T2B2VS2RE-ND | 1,86106 € | Similar |
| 200MSP1T2B4VS2QE | E-Switch | 0 | 200MSP1T2B4VS2QE-ND | 1,69244 € | Similar |
| 200MSP1T2B4VS2RE | E-Switch | 0 | 200MSP1T2B4VS2RE-ND | 1,99389 € | Similar |
| 200MSP1T5B2VS2RE | E-Switch | 0 | 200MSP1T5B2VS2RE-ND | 2,13150 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 7,83288 € | 626,63 € |
| Unit Price without VAT: | 7,83288 € |
|---|---|
| Unit Price with VAT: | 9,32113 € |












