Similar




Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Keyswitch | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Square, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 5,000,000 Cycles | |
Base Product Number |


